- Home ›
- All Products›
- G5RLU1EDC24BYOMZ
G5RLU1EDC24BYOMZ
Omron Electronics
Power Relay 24VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
Search Keywords: G5RLU1EDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RLU1EDC24BYOMZ
-
Alias/AKA:G5RL-U1-E-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3.08
10
$2.80
50
$2.50
100
$2.49
300
$2.41
500
$2.34
1,000
$1.99
2,500
$1.97
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments