- Home ›
- All Products›
- G5RLU1AELHADC24BYOMZ
G5RLU1AELHADC24BYOMZ
Omron Electronics
RELAY GEN PURPOSE SPST 16A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RELAY GEN PURPOSE SPST 16A 24V
Search Keywords: G5RLU1AELHADC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5RLU1AELHADC24BYOMZ
-
Alias/AKA:G5RLU1AELHADC24, G5RL-U1A-EL-HA-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$14.18
500
$7.51
750
$5.28
1,000 +
$5.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments