help desk software
Image is representational - see mfr. specs

G5RL-K1-E-DC24

Omron Electronics

Power Relay 24VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords: G5RLK1EDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5RL-K1-E-DC24
  • Alias/AKA:
    G5RLK1EDC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    686 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$2.88
50
$2.57
100
$2.53
300
$2.48
500
$2.41
1,000
$2.04
2,500
$2.01
5,000 +
$1.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
G5RLK1EDC24BYOMZ
G5RLK1EDC24BYOMZ
VIEW PRODUCT
Power Relay 24VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT