- Home ›
- All Products›
- G5Q-1-PW-DC24
G5Q-1-PW-DC24
Omron Electronics
PCB Power Relay G5Q, 1CO, DC, 24V, 1.44kOhm
Accessories Notify Me
RoHS Compliant
Description
+
PCB Power Relay G5Q, 1CO, DC, 24V, 1.44kOhm
Search Keywords: G5Q1PWDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q-1-PW-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.88
25
$2.69
50
$2.53
100
$2.36
250
$2.18
500 +
$1.98
Click for Quote
Log in
to unlock special pricing