- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5Q-1A4-EL2-HADC5
G5Q-1A4-EL2-HADC5
Omron Electronics
Relay SPST-NO 10A 5V 63R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SPST-NO 10A 5V 63R
Search Keywords: G5Q1A4EL2HADC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5Q-1A4-EL2-HADC5
-
Alias/AKA:G5Q1A4EL2HADC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,242
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$1.381
250
$1.122
500
$1.072
1,000
$1.026
2,500
$0.984
5,000
$0.958
7,500
$0.945
10,000 +
$0.943
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments