- Home ›
- All Products›
- G5NB-1A4-EL-HA-PW-SP DC24
G5NB-1A4-EL-HA-PW-SP DC24
Omron Electronics
PCB Power Relay G5NB-EL, 1NO, DC, 24V, 2.88kOhm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Power Relay G5NB-EL, 1NO, DC, 24V, 2.88kOhm
Search Keywords: G5NB1A4ELHAPWSPDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5NB-1A4-EL-HA-PW-SP DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.95
250
$2.59
500
$2.48
1,000
$2.37
2,500
$2.22
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing