- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G5LE-1A-DC3
G5LE-1A-DC3
Omron Electronics
Power Relay 3VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 3VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords: G5LE1ADC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G5LE-1A-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.77
50
$3.88
100
$3.82
300
$3.60
500
$3.40
1,000
$3.35
2,500
$3.22
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing