- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-2-CF-DC24
G2RL-2-CF-DC24
Omron Electronics
Power Relay 24VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL2CFDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-2-CF-DC24
-
Alias/AKA:G2RL2CFDC24BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$2.59
50
$2.48
100
$2.43
300
$2.35
500
$2.31
1,000
$2.27
2,500 +
$2.20
Click for Quote
Log in
to unlock special pricing