- Home ›
- All Products›
- G2RG2A4DC5BYOMI
G2RG2A4DC5BYOMI
Omron Electronics
General Purpose Relay - DPST-NO (2 Form A) - 5VDC 160mA Coil - Contact Rating 8A - Through Hole - PC Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPST-NO (2 Form A) - 5VDC 160mA Coil - Contact Rating 8A - Through Hole - PC Pin.
Search Keywords: G2RG2A4DC5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RG2A4DC5BYOMI
-
Alias/AKA:G2RG-2A4-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.07
25
$6.55
50
$6.54
100
$6.26
300
$5.75
500
$4.89
1,000
$4.76
2,500 +
$4.64
Click for Quote
Log in
to unlock special pricing