- Home ›
- All Products›
- G2R2ASIDC24BYOMI
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
G2R2ASIDC24BYOMI
Power Relay 24VDC 5A DPDT (( 29mm 13mm 25.5mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 5A DPDT (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: G2R2ASIDC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2ASIDC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2R2ASIDC24BYOMI discontinued?
Yes, G2R2ASIDC24BYOMI from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R2ASIDC24BYOMI?
The recommended replacement for G2R2ASIDC24BYOMI is G2R2DC24BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R2ASIDC24BYOMI RoHS compliant?
Yes, G2R2ASIDC24BYOMI is RoHS compliant.
What is the lead time for G2R2ASIDC24BYOMI?
The standard lead time for G2R2ASIDC24BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.