- Home ›
- All Products›
- G2R2A4ASIDC12BYOMI
G2R2A4ASIDC12BYOMI
Omron Electronics
Power Relay 12VDC 4A DPST-NO (( 29mm 13.5mm 25.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 12VDC 4A DPST-NO (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords: G2R2A4ASIDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2A4ASIDC12BYOMI
-
Alias/AKA:G2R-2A4-ASI-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.23
45
$7.76
90
$7.30
100
$6.55
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT