- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1-E-DC48
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
G2R-1-E-DC48
Power Relay 48VDC 16A SPDT(29mm 13mm 25.5mm) THT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 48VDC 16A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1EDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1-E-DC48
-
Alias/AKA:G2R1EDC48BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT10703
-
Maximum Current Rating:16 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.17 KOhm
Product Guides
+
Frequently Asked Questions
Is G2R-1-E-DC48 discontinued?
Yes, G2R-1-E-DC48 from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R-1-E-DC48?
The recommended replacement for G2R-1-E-DC48 is G2R-1-E-ASI-DC48 from Omron Electronics, available from OnlineComponents.com.
Is G2R-1-E-DC48 RoHS compliant?
Yes, G2R-1-E-DC48 is RoHS compliant.
What is the lead time for G2R-1-E-DC48?
The standard lead time for G2R-1-E-DC48 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.