Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2R1EASIDC24BYOMI

Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
Search Keywords: G2R1EASIDC24BYOMI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R1EASIDC24BYOMI
  • Alias/AKA:
    G2R-1-E-ASI-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R1EASIDC24BYOMI discontinued?
Yes, G2R1EASIDC24BYOMI from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R1EASIDC24BYOMI?
The recommended replacement for G2R1EASIDC24BYOMI is G2R1EDC24BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R1EASIDC24BYOMI RoHS compliant?
Yes, G2R1EASIDC24BYOMI is RoHS compliant.
What is the lead time for G2R1EASIDC24BYOMI?
The standard lead time for G2R1EASIDC24BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!