- Home ›
- All Products›
- G2R1EAC120BYOMI
G2R1EAC120BYOMI
Omron Electronics
Power Relay 120VAC 16A SPDT(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 16A SPDT(29x13x25.5)mm THT
Search Keywords: G2R1EAC120BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1EAC120BYOMI
-
Alias/AKA:G2R-1-E-AC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.03
25
$6.68
50
$6.53
100
$6.43
300
$6.26
500
$6.17
1,000 +
$5.26
Click for Quote
Log in
to unlock special pricing