- Home ›
- All Products›
- G2R1ATV8ASIDC12BYOMI
Available Replacements
Aratas (formerly Omron Components)
G2R1ATV8ASIDC12BYOMI
Power Relay 12VDC 10A SPST-NO(29x13x25.5)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 12VDC 10A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1ATV8ASIDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G2R1ATV8ASIDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is G2R1ATV8ASIDC12BYOMI discontinued?
Yes, G2R1ATV8ASIDC12BYOMI from Aratas (Formerly Omron Components) is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R1ATV8ASIDC12BYOMI?
The recommended replacement for G2R1ATV8ASIDC12BYOMI is G2R1ADC12BYOMI from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G2R1ATV8ASIDC12BYOMI RoHS compliant?
Yes, G2R1ATV8ASIDC12BYOMI is RoHS compliant.
What is the lead time for G2R1ATV8ASIDC12BYOMI?
The standard lead time for G2R1ATV8ASIDC12BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.