- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-14-T130-AC24
G2R-14-T130-AC24
Omron Electronics
General Purpose Relay - SPDT (1 Form C) - 24VAC 37.5mA Coil - Contact Rating 8A - Through Hole - PC Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 24VAC 37.5mA Coil - Contact Rating 8A - Through Hole - PC Pin.
Search Keywords: G2R14T130AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-14-T130-AC24
-
Alias/AKA:G2R14T130AC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,084
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.38
25
$5.70
50
$5.62
100
$5.53
250
$5.34
500
$5.26
1,000
$5.19
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent