help desk software
Image is representational - see mfr. specs

G2R-14-H-DC24

Omron Electronics

Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT
Search Keywords: G2R14HDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-14-H-DC24
  • Alias/AKA:
    G2R14HDC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT10703
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.14
25
$4.68
100
$4.50
300
$4.31
500
$4.30
1,000
$3.62
2,500
$3.58
5,000 +
$3.56
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
G2R14HDC24BYOMI
G2R14HDC24BYOMI
VIEW PRODUCT
Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT