help desk software
Image is representational - see mfr. specs

G2R-117P-V-RP-US-DC24

Omron Electronics

Power Relay 24VDC 16A SPDT (( 29mm 13mm 25.5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16A SPDT (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: G2R117PVRPUSDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-117P-V-RP-US-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.17
20
$2.95
50
$2.56
100
$2.31
500
$1.99
1,000 +
$1.96
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G2R-1-E-DC24
G2R-1-E-DC24
VIEW PRODUCT
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT