help desk software
Image is representational - see mfr. specs

EE-SX4164-P1

Omron Electronics

Photoelectric Sensor Photomicro Sensor Light ON Photo IC 0.005m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Photomicro Sensor Light ON Photo IC 0.005m 3-Pin
Search Keywords: EESX4164P1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    EE-SX4164-P1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Photomicro Sensor10282
  • Maximum Sensing Distance:
    0.005 m
  • Output Type:
    Photo IC10272
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    10.810269VDC
  • Maximum Operating Supply Voltage:
    13.210265VDC
  • Operating Temperature:
    -20 to 85 °C
  • Terminal Type:
    Connector10281
  • Dimension:
    22.6 x 8.3 x 1410258mmmm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.07
150
$2.49
300
$2.39
600
$2.27
1,050
$2.18
2,550
$2.13
5,100
$2.07
7,500 +
$2.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments