- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3B-D1K-G-AC110-240
E3B-D1K-G-AC110-240
Omron Electronics
Photoelectric Switch - 3A - 110 to 240 VAC - 50/60Hz.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Switch - 3A - 110 to 240 VAC - 50/60Hz.
Search Keywords: E3BD1KGAC110240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:E3B-D1K-G-AC110-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$197.88
3
$193.92
5 +
$190.05
Click for Quote
Log in
to unlock special pricing