help desk software
Image is representational - see mfr. specs

D3V-21G1-1C4A-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Search Keywords: D3V21G11C4AK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-21G1-1C4A-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Short Hinge Lever
  • Contact Rating @ Voltage:
    21@250VAC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.23 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.8 x 10.3 x 22.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.60
50
$3.73
100
$3.68
300
$3.46
500
$3.27
1,000
$2.40
2,500
$2.33
5,000 +
$2.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments