help desk software
Image is representational - see mfr. specs

D3V-16G-1C24-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords: D3V16G1C24K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-16G-1C24-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 21.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.76
500
$1.71
1,000
$1.62
2,500
$1.18
5,000
$1.15
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments