help desk software

Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
Search Keywords: D2VW5L33
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-5L3-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    1.18 N
  • Termination Style:
    Solder
  • Dimension:
    52.5 x 10.3 x 25.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.31
25
$6.75
50
$6.73
100
$6.45
300
$5.92
500
$5.90
1,000
$5.76
2,500 +
$4.12
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments