help desk software
Image is representational - see mfr. specs

D2VW-5L1-3MS

Omron Electronics

Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
Search Keywords: D2VW5L13MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-5L1-3MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    3@250VAC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    1.18 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$20.76
30
$18.58
50
$17.91
100
$17.10
250 +
$15.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments