- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P2D
D2SW-P2D
Omron Electronics
Snap Acting/limit Switch SPDT Momentary 2A 30VDC 1MM Through Hole-straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Acting/limit Switch SPDT Momentary 2A 30VDC 1MM Through Hole-straight
Search Keywords: D2SWP2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2D
-
Alias/AKA:D2SWP2DBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.48
250
$1.45
500
$1.43
1,000
$1.39
2,500
$1.37
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing