- Home ›
- All Products›
- D2SW-P2B
D2SW-P2B
Omron Electronics
Basic / Snap Action Switches 2A 250VAC 30VDC SPDT, Pin Plunger
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Basic / Snap Action Switches 2A 250VAC 30VDC SPDT, Pin Plunger
Search Keywords: D2SWP2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.