- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3L2DS
D2SW-3L2DS
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Thru-Hole PC Pins
Search Keywords: D2SW3L2DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3L2DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:22.05 x 6.4 x 22.6 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
125
$6.94
250
$4.27
375
$3.38
500 +
$3.31
Click for Quote
Log in
to unlock special pricing