- Home ›
- All Products›
- D2S5L2BYOMZ
D2S5L2BYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Search Keywords: D2S5L2BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2S5L2BYOMZ
-
Alias/AKA:D2S-5L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.10
25
$3.09
50
$3.08
125
$3.07
250
$2.31
375
$2.15
500 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments