- Home ›
- All Products›
- D2S10L13DBYOMZ
D2S10L13DBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Search Keywords: D2S10L13DBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2S10L13DBYOMZ
-
Alias/AKA:D2S-10L13D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.75
25
$3.74
50
$3.73
125
$3.72
250
$2.79
375
$2.61
500 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments