help desk software
Image is representational - see mfr. specs

D2MQ-4L-105-1-L

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
Search Keywords: D2MQ4L1051L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2MQ-4L-105-1-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Hinge Leaf Lever
  • Contact Rating @ Voltage:
    0.05@30VDC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    0.39 N
  • Termination Style:
    PC Pins
  • Dimension:
    8.2 x 11.8 x 2.7 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.10
50
$4.96
100
$4.73
250
$4.53
500
$4.35
1,000
$4.23
3,000
$4.12
5,000 +
$3.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments