- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2MQ-1
D2MQ-1
Omron Electronics
The D2MQ-1 is an ultra-slim, subminiature SPDT snap-action switch featuring a pin plunger actuator and straight PCB terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D2MQ-1 is an ultra-slim, subminiature SPDT snap-action switch featuring a pin plunger actuator and straight PCB terminals.
Search Keywords: D2MQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2MQ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:0.5@30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.18 N
-
Termination Style:PC Pins
-
Dimension:8.2 x 2.7 x 7.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,202
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.59
250
$2.54
500
$2.49
1,000
$2.35
3,000
$2.34
5,000
$2.33
8,000 +
$2.32
Click for Quote
Log in
to unlock special pricing