help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 0.98N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 0.98N Screw Mount
Search Keywords: D2JW01K21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2JW-01K21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Resin/Hinge Roller Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Solder
  • Dimension:
    17.7 x 5.3 x 25.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 805
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.80
25
$7.41
50
$7.24
100
$7.14
250
$6.94
750
$6.86
1,500 +
$6.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments