- Home ›
- All Products›
- D2HWC241MBYOMR
D2HWC241MBYOMR
Omron Electronics
Switch Snap Act SPDT 0.1A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Act SPDT 0.1A 125V
Search Keywords: D2HWC241MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC241MBYOMR
-
Alias/AKA:D2HW-C241M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
20
$13.53
40
$12.09
60
$11.50
100
$10.75
260
$9.82
500
$9.34
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT