- Home ›
- All Products›
- D2HWC203MSBYOMR
D2HWC203MSBYOMR
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount
Search Keywords: D2HWC203MSBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWC203MSBYOMR
-
Alias/AKA:D2HW-C203MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.01
25
$5.88
100
$5.44
300
$4.99
500
$4.98
1,000
$4.21
2,500
$4.10
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments