- Home ›
- All Products›
- D2HWBL201HBYOMR
D2HWBL201HBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBL201HBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL201HBYOMR
-
Alias/AKA:D2HW-BL201H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.05
100
$1.92
250
$1.87
500
$1.83
1,000
$1.79
2,500
$1.29
5,000
$1.26
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing