- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-FL3-D
D2F-FL3-D
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount
Search Keywords: D2FFL3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-FL3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:12.8 x 5.8 x 15.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,755
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.365
100
$1.313
250
$1.278
750
$1.236
1,500
$1.209
3,000
$1.183
5,250
$0.988
7,500 +
$0.977
Click for Quote
Log in
to unlock special pricing