- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-FL2-A1
D2F-FL2-A1
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole
Search Keywords: D2FFL2A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-FL2-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:15.55 x 21 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
188
$6.83
375
$4.21
563
$3.33
750 +
$3.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments