- Home ›
- All Products›
- D2D3104BYOMZ
D2D3104BYOMZ
Omron Electronics
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
Search Keywords: D2D3104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D3104BYOMZ
-
Alias/AKA:D2D-3104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$8.954
5
$8.140
25
$7.870
50
$7.760
100
$7.650
250
$7.490
500
$6.420
1,000 +
$6.320
Click for Quote
Log in
to unlock special pricing