- Home ›
- All Products›
- D2D1001BYOMZ
D2D1001BYOMZ
Omron Electronics
Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O. SPST Plunger 16A 250VAC 5.88N Screw Mount Quick Connect 10000000Cycles
Search Keywords: D2D1001BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D1001BYOMZ
-
Alias/AKA:D2D-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.71
25
$5.16
50
$5.11
100
$5.06
250
$5.03
500
$5.01
1,000
$4.98
2,500 +
$4.95
Click for Quote
Log in
to unlock special pricing