- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2AW-A002D-R
D2AW-A002D-R
Omron Electronics
Switch Snap Action N.C. SPST Pin Plunger PC Pins 0.1A 12VDC 1N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Pin Plunger PC Pins 0.1A 12VDC 1N Thru-Hole
Search Keywords: D2AWA002DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2AW-A002D-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@12VDC A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1 N
-
Termination Style:PC Pins
-
Dimension:13.3mm x 5.3mm x 11.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.367
250
$1.111
500
$1.061
1,000
$1.016
2,500
$0.974
5,000
$0.802
7,500
$0.800
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing