- Home ›
- All Products›
- D2A1110BYOMZ
D2A1110BYOMZ
Omron Electronics
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
Search Keywords: D2A1110BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2A1110BYOMZ
-
Alias/AKA:D2A-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$1.892
1,000
$1.164
1,500
$0.922
2,000 +
$0.903
Click for Quote
Log in
to unlock special pricing