- Home ›
- All Products›
- B3W4150BYOMZ
B3W4150BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag
Search Keywords: B3W4150BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W4150BYOMZ
-
Alias/AKA:B3W-4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.6266
250
$0.5606
500
$0.5592
1,000
$0.5478
2,500
$0.5253
5,000
$0.5240
7,500
$0.4199
10,000 +
$0.4188
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments