help desk software
Image is representational - see mfr. specs

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R
Search Keywords: B3SN3112P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    B3SN-3112P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dimension:
    6.5 x 7 x 3.1 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order Quantity:
500
26 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.683
1,000
$0.652
3,000
$0.599
6,000
$0.583
9,000
$0.581
12,000
$0.575
15,000
$0.574
27,000 +
$0.560
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments