- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3SL-1025P
Omron Electronics
B3SL-1025P
Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3SL-1025P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Dimension:6.5 x 7 x 5.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Extended Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:Construction
-
Seal Location:Construction