- Home ›
- All Products›
- B3F4000BYOMZ
Omron Electronics
B3F4000BYOMZ
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Search Keywords: B3F4000BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3F4000BYOMZ
-
Alias/AKA:B3F-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is B3F4000BYOMZ RoHS compliant?
Yes, B3F4000BYOMZ is RoHS compliant.
What is the lead time for B3F4000BYOMZ?
The standard lead time for B3F4000BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,730
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$0.2856
1,000
$0.2828
2,500
$0.2800
5,000
$0.2793
7,500
$0.2786
10,000
$0.2779
15,000
$0.2772
25,000 +
$0.2765
Click for Quote
Log in
to unlock special pricing