- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- A8L-21-14N6
A8L-21-14N6
Omron Electronics
Switch Rocker DPST PC Pin Curved Rocker Actuator 10A 250VAC 50000Cycle Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST PC Pin Curved Rocker Actuator 10A 250VAC 50000Cycle Box
Search Keywords: A8L2114N6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A8L-21-14N6
-
Alias/AKA:A8L2114N6BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.28
50
$2.07
300
$1.99
600
$1.95
1,200
$1.57
2,700
$1.55
5,100
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments