- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T8104VNMBYOMZ
Omron Electronics
A6T8104VNMBYOMZ
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6T8104VNMBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T8104VNMBYOMZ
-
Alias/AKA:A6T-8104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Supplier Standard Pack:
22 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is A6T8104VNMBYOMZ RoHS compliant?
Yes, A6T8104VNMBYOMZ is RoHS compliant.
What is the lead time for A6T8104VNMBYOMZ?
The standard lead time for A6T8104VNMBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,574
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
22
$3.60
110
$2.48
264
$2.23
506
$2.12
1,012
$2.00
2,508
$1.97
5,016 +
$1.96
Click for Quote
Log in
to unlock special pricing