- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-6104-P
A6SN-6104-P
Omron Electronics
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Embossed T/R
Search Keywords: A6SN6104P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-6104-P
-
Alias/AKA:A6SN6104PBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
175
$3.80
350
$2.34
525
$1.85
700 +
$1.81
Click for Quote
Log in
to unlock special pricing