help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN5101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6SN-5101
  • Alias/AKA:
    A6SN-5101BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    5
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately You may purchase all in-stock quantity of 24
Minimum Order:
38
Available in less than min:
24
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.596
38
$2.360
120
$2.180
270
$2.080
510
$2.000
1,020
$1.910
2,520
$1.800
5,010
$1.710
7,500 +
$1.220
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments