- Home ›
- All Products›
- A6S6102PH
A6S6102PH
Omron Electronics
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S6102PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S6102PH
-
Alias/AKA:A6S6102PHVNM, A6S6102PHVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.23
100
$1.12
250
$1.10
900
$1.05
1,800
$1.03
2,700
$1.02
5,400
$1.01
8,100 +
$1.00
Click for Quote
Log in
to unlock special pricing